Circular connector, 15-position, female, straight orientation, cable mount. Features aluminum body with cadmium plating, copper alloy contacts with gold plating, and a 13A current rating. Designed for free-hanging applications, this environmentally resistant connector operates between -55°C and 125°C, adhering to MIL-DTL-26482 standards.
Amphenol PT06SE-14-15S(SR) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Weight | 1.695478oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06SE-14-15S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.