
Environmentally resistant circular connector featuring 19 male pin contacts with gold-plated copper alloy contacts. This free-hanging, cable mount connector has an aluminum shell with cadmium plating and a shell size of 14. It operates within a temperature range of -55°C to 125°C, supports a current rating of 7.5A, and a voltage rating of 600V. Termination is via crimp, accommodating wire gauges from 20AWG to 24AWG, and it meets MIL-DTL-26482 standards.
Amphenol PT06SE-14-19P(SR) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06SE-14-19P(SR) to view detailed technical specifications.
No datasheet is available for this part.
