Amphenol PT06SE-14-19S(SRLC) technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06SE-14-19S(SRLC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
