Circular connector featuring a straight, cable-mount design with 5 male pin contacts. Constructed with an aluminum shell plated in cadmium, it utilizes copper alloy contacts with gold plating for reliable conductivity. Rated for 13A current and operating temperatures from -55°C to 125°C, this connector adheres to MIL-DTL-26482 standards. Its free-hanging mount and crimp termination facilitate secure cable connections.
Amphenol PT06SE-14-5P(SR) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Weight | 1.580203oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06SE-14-5P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.