
This MIL-SPEC circular connector features 5 female crimp contacts made of copper alloy with gold plating. The straight orientation plug has an aluminum alloy body with cadmium plating and a shell size of 14. Rated for 13A current and 1kV voltage, it operates between -55°C and 125°C and is designed for free-hanging, cable mounting. Termination is via crimp, supporting wire gauges from 16AWG to 20AWG.
Amphenol PT06SE-14-5S(SR) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06SE-14-5S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.