Circular connector with 23 male pin contacts, featuring a straight, cable-mounted, free-hanging design. This environment-resistant component utilizes a Series I, MIL-DTL-26482 compliant aluminum shell with cadmium plating and a size 16 shell. Contacts are copper alloy with gold plating, rated for 13A, and terminate via crimp. Operating temperature range is -55°C to 125°C.
Amphenol PT06SE-16-23P(SR) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06SE-16-23P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.