This cable mount circular connector features 23 contacts with a maximum voltage rating of 600VAC. It has a straight body orientation and a crimp termination method. The connector is designed for operation between -55°C and 125°C. It is suitable for use in a variety of applications where a reliable and high-voltage connection is required.
Amphenol PT06SE-16-23P304 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT06SE-16-23P304 to view detailed technical specifications.
No datasheet is available for this part.