Amphenol PT06SE-16-76P(SR) technical specifications.
| Contact Type | CRIMP |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06SE-16-76P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.