Amphenol PT06SE-18-11SX(LC) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 33.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Tin |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06SE-18-11SX(LC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.