This Amphenol PT06SE-18-28P(404) connector features a circular design with 28 contacts, crimp termination, and a straight body orientation. It is rated for 600VAC and operates within a temperature range of -55°C to 125°C. The connector is designed for cable mount applications.
Amphenol PT06SE-18-28P(404) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 28 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 28 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT06SE-18-28P(404) to view detailed technical specifications.
No datasheet is available for this part.