
Circular connector with 41 female contacts, straight orientation, and crimp termination. Features an aluminum shell, cadmium plating, and copper alloy contacts with gold plating. Rated for 7.5A current and operates between -55°C and 125°C. Designed for cable mounting and free hanging, this MIL-DTL-26482 Series I connector is environment resistant.
Amphenol PT06SE-20-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06SE-20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.