The PT06SE-22-55P-SR-LC connector features a circular crimp contact type and a green housing. It is designed for free hanging, cable mounting and is rated for use in environments resistant to various conditions. The connector has 55 positions and is made of aluminium with a cadmium shell finish. It operates within a temperature range of -55 to 125°C and is part of the MIL-DTL-26482 Series I.
Amphenol PT06SE-22-55P-SR-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06SE-22-55P-SR-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.