Amphenol PT06SE-22-78S-424 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06SE-22-78S-424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.