Amphenol PT06SE-8-33PW technical specifications.
| Contact Plating | Gold |
| Contact Style | Pin |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06SE-8-33PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.