
AMPHENOL PT06SE14-15PW-SR Circular Connector, PT-SE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 15, Crimp Pin
Amphenol PT06SE14-15PW-SR technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06SE14-15PW-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.