The PT06SE16-23S-P288 is a cable mount circular connector with 23 SKT contacts and a PL gender. It features a straight body orientation and a crimp termination method. Operating temperature range is from -55 to 125 degrees Celsius. The connector is designed for use with 600VAC voltage ratings.
Amphenol PT06SE16-23S-P288 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT06SE16-23S-P288 to view detailed technical specifications.
No datasheet is available for this part.