
Environmentally resistant circular connector, PT-SE Series, MIL-DTL-26482 Series I equivalent. Features 23 crimp contacts made of copper alloy with gold plating, housed in a green aluminum body with cadmium plating. This straight plug offers a temperature range of -55°C to 125°C and includes strain relief. Designed for free-hanging mounting, it is unshielded and terminates via crimp.
Amphenol PT06SE16-23S-SR-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Length | 64.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06SE16-23S-SR-LC to view detailed technical specifications.
No datasheet is available for this part.