This 26-position male cable mount connector features a copper alloy and gold-plated contact material, with a maximum operating temperature range of -55°C to 125°C. It has a current rating of 7.5A and is made from aluminium with a gold-plated contact. The connector is designed for free hanging or cable mounting and is rated for environment resistant applications.
Amphenol PT06SE16-26P-476 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06SE16-26P-476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
