The PT06SE18-11SY-P288 is an 11-contact circular cable mount connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector is designed for use in applications where high voltage ratings are required, with a maximum voltage rating of 1000VAC. The operating temperature range is -55°C to 125°C, making it suitable for use in a variety of environments. The connector is a cable mount type, allowing for easy installation and removal.
Amphenol PT06SE18-11SY-P288 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT06SE18-11SY-P288 to view detailed technical specifications.
No datasheet is available for this part.