Amphenol PT06SE22-55S-SR technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Number of Contacts | 55 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06SE22-55S-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.