Circular connector featuring 6 female contacts with gold-plated copper alloy construction and gold contact finish. This straight, cable-mount connector utilizes a crimp termination method and is housed in a cadmium-plated aluminum shell, size 10. Designed for free-hanging applications, it operates within a temperature range of -55°C to 125°C and conforms to MIL-DTL-26482 Series I standards.
Amphenol PT06SP-10-6S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06SP-10-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.