The PT06SP-12-10P106 is a 10-contact cable mount circular connector designed for high-voltage applications. It features a crimp termination method and a straight body orientation. The connector is rated for 600VAC and 5A, and operates over a temperature range of -55°C to 125°C.
Amphenol PT06SP-12-10P106 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT06SP-12-10P106 to view detailed technical specifications.
No datasheet is available for this part.