The PT06SP-14-18S386 is a cable mount circular connector with 18 contacts, suitable for applications up to 600VAC and 5A. It features a straight body orientation and a crimp termination method. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Amphenol PT06SP-14-18S386 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT06SP-14-18S386 to view detailed technical specifications.
No datasheet is available for this part.