The PT06SP-22-55P connector is a 55-position male cable mount connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a gold mating contact finish and a copper alloy contact material. The connector is made of aluminum with a cadmium shell finish and is unshielded. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Amphenol PT06SP-22-55P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06SP-22-55P to view detailed technical specifications.
No datasheet is available for this part.