The PT06SP-24-61S344 is a 61-contact circular cable mount connector from Amphenol, featuring a SKT contact gender and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 600VAC and a maximum current rating of 5A. The connector is designed for crimp termination and has a straight body orientation. It is suitable for use in a variety of applications, including those requiring high voltage and current ratings.
Amphenol PT06SP-24-61S344 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT06SP-24-61S344 to view detailed technical specifications.
No datasheet is available for this part.