This 55-contact circular connector features an aluminium body with cadmium plating and copper alloy contacts with gold plating. The connector is terminated through solder and is not compliant with Reach SVHC regulations. It is manufactured by Amphenol.
Amphenol PT06USB5-22-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 55 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06USB5-22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.