
Circular connector with 6 male solder pin contacts, designed for cable mounting. Features a straight orientation and an aluminum body with cadmium plating. Rated for 7.5A current and 600V voltage, with a temperature range of -55°C to 125°C. This MIL-DTL-26482 Series I compliant connector utilizes copper alloy contacts with gold plating for reliable connectivity.
Amphenol PT06W-10-6P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06W-10-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.