
This Amphenol PT06W-10-6S(027) connector features 6 female contacts and a 10mm aluminium shell, meeting MIL-DTL-26482 military standards. It is RoHS compliant and suitable for solder termination. The connector is designed for cable mount applications, offering a reliable connection in a variety of environments.
Amphenol PT06W-10-6S(027) technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06W-10-6S(027) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.