
Circular connector featuring 8 female contacts with gold-plated copper alloy contacts, rated for 7.5A and 600V. This straight, cable-mount connector has an 8-position configuration and a solder termination. Constructed with an aluminum shell, it offers a wide operating temperature range from -55°C to 125°C and adheres to MIL-DTL-26482 standards. The green, cadmium-plated shell provides durability for general applications.
Amphenol PT06W-12-8S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06W-12-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.