Circular connector with 8 male pin contacts, featuring a straight, cable mount orientation. Constructed with an aluminum shell (size 16) and cadmium plating, it offers a current rating of 13A and operates within a temperature range of -55°C to 125°C. Contacts are copper alloy with gold plating, suitable for solder termination. Meets MIL-DTL-26482 specifications.
Amphenol PT06W-16-8P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06W-16-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.