
Circular connector featuring a straight, male gender with 3 male pin contacts. Constructed with an aluminum shell, cadmium plating, and a green body color. Offers a solder termination with gold-plated copper alloy contacts, suitable for cable mounting. Designed for operation within a temperature range of -55°C to 125°C, adhering to MIL-DTL-26482 standards.
Amphenol PT06W-8-3P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06W-8-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.