Amphenol PT06W16-8SW-005 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06W16-8SW-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.