
Circular connector, 5-position, male pin contacts, with solder termination. Features a straight, receptacle gender, panel/bulkhead mount with front side jam nut, and a 5-terminal, 1-port configuration. Constructed with an aluminum shell and body, plated in cadmium, and gold-plated copper alloy contacts. Rated for 7.5A current and 600V AC voltage, operating between -55°C and 125°C. Complies with MIL-DTL-26482 Series I standards.
Amphenol PT07A-10-5P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07A-10-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
