The PT07A-10-6S(027) is a 10mm aluminium circular connector with 6 female contacts, plated with gold. It is compliant with the MIL-DTL-26482 military standard and RoHS. The connector features a solder termination and is available from Amphenol.
Amphenol PT07A-10-6S(027) technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT07A-10-6S(027) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.