The PT07A-12-10P105 is a 10-pin circular connector from Amphenol, designed for high-voltage applications. It features a straight body orientation and a jam nut mounting mechanism. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 600VAC. It is rated for 5A of current and has a termination method of solder. The connector is suitable for use in general applications.
Amphenol PT07A-12-10P105 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT07A-12-10P105 to view detailed technical specifications.
No datasheet is available for this part.