MIL-DTL-26482 Series I circular connector, receptacle gender, featuring 4 male pin contacts with gold plating. This straight, panel mount connector boasts a 13A current rating and 1kV voltage rating, with a solder termination suitable for wire gauges 16-20 AWG. The aluminum alloy shell is cadmium and chromate plated, offering a temperature range of -55°C to 125°C.
Amphenol PT07A-12-4P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 31.75mm |
| Diameter | 19mm |
| Gender | Receptacle |
| Length | 23.54mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07A-12-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.