
19-contact, female receptacle circular connector featuring a straight, solder termination. Constructed with an aluminum alloy shell plated in cadmium and chromate, it houses copper alloy contacts with gold plating. This MIL-DTL-26482 Series I compliant component offers a 7.5A current rating and 600V voltage rating, operating between -55°C and 125°C. Designed for panel, bulkhead, or jam nut mounting, it supports wire gauges from 20AWG to 24AWG.
Amphenol PT07A-14-19S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Depth | 34.92mm |
| Gender | Receptacle |
| Length | 23.54mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07A-14-19S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.