
Circular connector, 5-position male pin receptacle with solder termination. Features a straight, panel/bulkhead mount with jam nut and front side nut. Constructed with an aluminum shell plated in cadmium and chromate, housing copper alloy contacts with gold plating. Rated for 13A current and 1kV voltage, operating between -55°C and 125°C, compliant with MIL-DTL-26482 standards.
Amphenol PT07A-14-5P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 34.92mm |
| Diameter | 22.2mm |
| Gender | Receptacle |
| Length | 23.54mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07A-14-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
