23-position circular receptacle with female socket contacts, featuring gold-plated copper alloy contacts and a straight, solder termination. This MIL-DTL-26482 Series I compliant connector offers a 600V voltage rating and 13A current rating, with a temperature range of -55°C to 125°C. The aluminum shell, size 16, is finished with cadmium and chromate plating, designed for panel, bulkhead, front side nut, and jam nut mounting. Suitable for wire gauges from 20AWG to 24AWG.
Amphenol PT07A-16-23S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07A-16-23S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.