This circular connector features 11 SKT contacts and a straight body orientation. It has a solder termination method and is designed for jam nut mounting. The operating temperature range is from -55°C to 125°C, and it has a maximum voltage rating of 1000VAC.
Amphenol PT07A-18-11SW(027) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT07A-18-11SW(027) to view detailed technical specifications.
No datasheet is available for this part.