24-position male circular connector with straight orientation and solder termination. Features gold-plated copper alloy pins, a 7.5A current rating, and a 600V AC voltage rating. Designed for panel, bulkhead, front side nut, and jam nut mounting with a size 20 aluminum shell and cadmium plating. Operates within a temperature range of -55°C to 125°C, meeting MIL-DTL-26482 Series I specifications.
Amphenol PT07A-20-24P technical specifications.
| Approvals | UL |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07A-20-24P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.