Circular connector featuring 27 female socket contacts with gold plating, rated for 7.5A and 600V AC/DC. This straight, panel-mount connector utilizes a jam nut for secure bulkhead mounting and a size 20 aluminum shell. Designed for solder termination, it accommodates wire gauges from 20 to 24 AWG and operates within a temperature range of -55°C to 125°C, adhering to MIL-DTL-26482 Series I standards.
Amphenol PT07A-20-27S technical specifications.
| Approvals | UL |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07A-20-27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.