This circular connector features 34 SKT contacts, a straight body orientation, and a solder termination method. It is designed for use in applications where a high voltage rating is required, with a maximum rating of 600VAC. The connector is rated for operation between -55°C and 125°C, making it suitable for use in a variety of environments. The jam nut mounting method provides a secure and reliable connection.
Amphenol PT07A-22-34SX(027) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 34 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT07A-22-34SX(027) to view detailed technical specifications.
No datasheet is available for this part.