The PT07A-22-36SY(025) is a 36-contact SKT circular connector with a maximum operating voltage of 600VAC. It features a straight body orientation and a jam nut mounting style. The connector is rated for operation between -55°C and 125°C. It has a termination method of solder and a number of terminals equal to the number of contacts, which is 36.
Amphenol PT07A-22-36SY(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 36 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT07A-22-36SY(025) to view detailed technical specifications.
No datasheet is available for this part.