This circular connector features 61 positions and a current rating of 7.5A. It operates within a temperature range of -55°C to 125°C and is designed for panel mount applications. The connector is part of the MIL-DTL-26482 Series I, PT series and is packaged in bulk.
Amphenol PT07A-24-61P(113) technical specifications.
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT07A-24-61P(113) to view detailed technical specifications.
No datasheet is available for this part.