Amphenol PT07A-6-1P-005 technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol PT07A-6-1P-005 to view detailed technical specifications.
No datasheet is available for this part.