Circular connector, 2-position, male pin contacts with gold-plated copper material. Features a straight orientation, solder termination, and a 7.5A current rating with a 600V voltage rating. Designed for panel, bulkhead, or front-side nut mounting with a jam nut. Constructed with an aluminum shell, size 8, meeting MIL-DTL-26482 Series I standards. Operating temperature range from -55°C to 125°C.
Amphenol PT07A-8-2P technical specifications.
| Approvals | UL |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Diameter | 12mm |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07A-8-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.