CONNECTOR, JAM NUT RECEPTACLE W/CABLE CLAMP, CLASS A, SIZE 8, 4#20 SOLDER SOCKET CON
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Material | Copper Alloy |
| Mount | Jam Nut |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |