
Miniature circular connector featuring a bayonet coupling and solder termination. This receptacle offers 6 positions with female socket contacts made of copper alloy and plated with gold. Designed for industrial applications, it meets MIL-DTL-26482 Series I standards and operates within a temperature range of -55°C to 125°C. The aluminum shell, size 10, is cadmium plated and suitable for panel or bulkhead mounting with a front side nut. Rated for 600V AC and 7.5A, it accommodates wire gauges from 20AWG to 24AWG.
Amphenol PT07A10-6S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Diameter | 15mm |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07A10-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.