The PT07A12-8SW-P288 is an 8-contact circular connector from Amphenol. It features a jam nut termination method and a straight body orientation. The connector is rated for 600VAC and operates within a temperature range of -55 to 125°C. It has a solder termination and a single port with 8 terminals.
Amphenol PT07A12-8SW-P288 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT07A12-8SW-P288 to view detailed technical specifications.
No datasheet is available for this part.